Phoenix Contact HC B Housing, M25 Thread
- RS Stock No.:
- 517-406
- Mfr. Part No.:
- 1460365
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£393.07
(exc. VAT)
£471.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £393.07 | £39.307 |
*price indicative
- RS Stock No.:
- 517-406
- Mfr. Part No.:
- 1460365
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Housing | |
| Series | HC B | |
| Thread Size | M25 | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Housing | ||
Series HC B | ||
Thread Size M25 | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sleeve housing is designed specifically for heavy-duty applications. Its bayonet locking mechanism ensures a secure fit, making it ideal for environments that demand reliability and durability. Crafted from salt water-resistant aluminium, this housing maintains integrity even in challenging conditions. With an impressive height of 100 mm and a single M25 thread, it facilitates efficient cable management while supporting electromagnetic compatibility (EMC) features.
Offers a high degree of protection with IP66 and IP67 ratings
Facilitates easy installation with M6 fixing screws
Dimensions tailored for optimal use in space constrained applications
Facilitates easy installation with M6 fixing screws
Dimensions tailored for optimal use in space constrained applications
Related links
- Phoenix Contact HC B Housing, M25 Thread
- HARTING Han B HMC Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC B Housing, M32 Thread
- HARTING Han B Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC-EVO Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC-D Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC-COM Heavy Duty Power Connector Housing, M25 Thread
