Phoenix Contact HC-B Series Polyamide Cover Plate for Use with Wall Cutouts x 123 mm x 52mm
- RS Stock No.:
- 487-581
- Mfr. Part No.:
- 1661121
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£69.28
(exc. VAT)
£83.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £69.28 | £6.928 |
*price indicative
- RS Stock No.:
- 487-581
- Mfr. Part No.:
- 1661121
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cover Plate | |
| Product Type | Cover Plate | |
| Length | 123mm | |
| For Use With | Wall Cutouts | |
| Width | 52mm | |
| Material | Polyamide | |
| IP Rating | IP54 | |
| Series | HC-B | |
| Standards/Approvals | UL 94 HB | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cover Plate | ||
Product Type Cover Plate | ||
Length 123mm | ||
For Use With Wall Cutouts | ||
Width 52mm | ||
Material Polyamide | ||
IP Rating IP54 | ||
Series HC-B | ||
Standards/Approvals UL 94 HB | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact HEAVYCON cover plate designed for wall cutouts of type B16. The plate is 7 mm thick and comes in gray color. It provides reliable sealing and protection for unused openings in industrial applications.
IP54 protection rated
Material is PA
Related links
- Phoenix Contact HC-B Series Polyamide Cover Plate for Use with Wall Cutouts x 103 mm x 40mm
- Phoenix Contact HC-B Series Polyamide Cover Plate for Use with Wall Cutouts 3.5 mm x 87 mm x 40mm
- nVent HOFFMAN UWM Series Polyamide Wall Mount Bracket for Use with Enclosure x 18 mm x 52mm
- Phoenix Contact Polyamide Grey Enclosure Mount Hardware B16 Type HV6 123 mm L for Use with Panel Cutouts
- Phoenix Contact Polyamide Cover Plate 150 mm L for Use with Panel Cutouts
- Phoenix Contact Polyamide Cover Plate 86 mm L for Use with Panel Cutouts
- Phoenix Contact Polyamide Cover Plate Type B24 150 mm L for Use with Panel Cutouts
- Phoenix Contact Polyamide Cover Plate Type B10/HV3 103 mm L for Use with Panel Cutouts
