Phoenix Contact PA Cover Plate, 5mm H, 52mm W, 123mm L for Use with Panel Cutouts
- RS Stock No.:
- 609-195
- Mfr. Part No.:
- 1660384
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£43.27
(exc. VAT)
£51.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £43.27 | £4.327 |
*price indicative
- RS Stock No.:
- 609-195
- Mfr. Part No.:
- 1660384
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cover Plate | |
| Width | 52mm | |
| Height | 5mm | |
| Length | 123mm | |
| Material | PA | |
| For Use With | Panel Cutouts | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cover Plate | ||
Width 52mm | ||
Height 5mm | ||
Length 123mm | ||
Material PA | ||
For Use With Panel Cutouts | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Heavy Duty Cover Plate is meticulously designed for panel cutouts of type B16/HV6, ensuring a sleek fit with a thickness of 3.5 mm. Crafted in a stylish grey finish, it seamlessly integrates into diverse applications, providing both functionality and aesthetic appeal. Its robust construction features flame retardant materials, ready to withstand demanding conditions. Ideal for industrial settings, this product not only covers openings but also ensures safety and reliability in automation and control environments.
Flame retardant rating compliant with UL 94 standards
IP54 rated protection against dust and water intrusion
Simple installation with specified assembly cutout dimensions
Includes safety seals to enhance environmental protection
IP54 rated protection against dust and water intrusion
Simple installation with specified assembly cutout dimensions
Includes safety seals to enhance environmental protection
Related links
- Phoenix Contact PA Cover Plate 52mm W, 103mm L for Use with Panel Cutouts
- Phoenix Contact PA Cover Plate 52mm W, 150mm L for Use with Panel Cutouts
- Phoenix Contact PA Cover Plate 52mm W, 86mm L for Use with Panel Cutouts
- Phoenix Contact PA Cover Plate 52mm W, 150mm L for Use with Panel Cutouts
- Phoenix Contact HC-B Series PA Cover Plate for Use with Wall Cutouts, 52 x 52 x 123mm
- Spelsberg Mounting Plate 250mm W, 350mm L for Use with GEOS-L 3040-18/-22 Empty Enclosure
- Spelsberg Mounting Plate 250mm W, 250mm L for Use with GEOS-L 3030-18/-22 Empty Enclosure
- Spelsberg Mounting Plate 350mm W, 450mm L for Use with GEOS-L 4050-22 Empty Enclosure
