Phoenix Contact PA Cover Plate, 5mm H, 52mm W, 86mm L for Use with Panel Cutouts
- RS Stock No.:
- 599-223
- Mfr. Part No.:
- 1660368
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£65.80
(exc. VAT)
£78.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £65.80 | £6.58 |
*price indicative
- RS Stock No.:
- 599-223
- Mfr. Part No.:
- 1660368
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cover Plate | |
| Width | 52mm | |
| Height | 5mm | |
| Length | 86mm | |
| Material | PA | |
| For Use With | Panel Cutouts | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cover Plate | ||
Width 52mm | ||
Height 5mm | ||
Length 86mm | ||
Material PA | ||
For Use With Panel Cutouts | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Heavy Duty Cover Plate is specifically designed for wall cutouts of type B6, presenting a robust and practical solution for various applications. Its 3.5 mm thickness and grey finish not only ensure durability but also allow for seamless integration into your existing setups. Engineered to accommodate three cable outlets, this cover plate combines functionality with aesthetic appeal. The product is compliant with environmental standards, making it an ideal choice for eco conscious installations.
Rated with an IP54 degree of protection against dust and moisture
Flammability rated according to UL 94 HB for additional safety
Meets EU RoHS substance requirements for environmentally friendly use
Minimal order quantity of 10 pieces encourages bulk purchasing
Flammability rated according to UL 94 HB for additional safety
Meets EU RoHS substance requirements for environmentally friendly use
Minimal order quantity of 10 pieces encourages bulk purchasing
Related links
- Phoenix Contact PA Cover Plate 52mm W, 103mm L for Use with Panel Cutouts
- Phoenix Contact PA Cover Plate 52mm W, 123mm L for Use with Panel Cutouts
- Phoenix Contact PA Cover Plate 52mm W, 150mm L for Use with Panel Cutouts
- Phoenix Contact PA Cover Plate 52mm W, 150mm L for Use with Panel Cutouts
- Eaton 0314 Series Front Plate 86mm W T5, T5B
- Spelsberg Mounting Plate 250mm W, 350mm L for Use with GEOS-L 3040-18/-22 Empty Enclosure
- Spelsberg Mounting Plate 250mm W, 250mm L for Use with GEOS-L 3030-18/-22 Empty Enclosure
- Spelsberg Mounting Plate 350mm W, 450mm L for Use with GEOS-L 4050-22 Empty Enclosure
