Eaton 0314 Series Front Plate, 1mm H, 86mm W, 86mm L for Use with P3, T5, T5B
- RS Stock No.:
- 248-288
- Mfr. Part No.:
- 031475 FS908GE-P3
- Brand:
- Eaton
Subtotal (1 unit)*
£5.00
(exc. VAT)
£6.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.00 |
*price indicative
- RS Stock No.:
- 248-288
- Mfr. Part No.:
- 031475 FS908GE-P3
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Front Plate | |
| Series | 0314 | |
| Width | 86mm | |
| Height | 1mm | |
| Length | 86mm | |
| For Use With | P3, T5, T5B | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Front Plate | ||
Series 0314 | ||
Width 86mm | ||
Height 1mm | ||
Length 86mm | ||
For Use With P3, T5, T5B | ||
- COO (Country of Origin):
- GB
The Eaton exceptional front plate is designed for seamless integration with Eaton's Moeller series FS. Crafted specifically for use with the T5B, T5, and P3 series, it boasts dimensions that perfectly accommodate standard frame specifications. This product not only meets rigorous international standards but ensures ease of installation for panel builders. Built with high-quality materials, the front plate is engineered for durability and resilience, making it an ideal choice for demanding applications. With an ambient operating temperature range of -25 °C to 50 °C, it promises reliable performance in diverse environments. Elevate your installations with a product that emphasises safety and compliance while enhancing the overall functionality of your switchgear. Its commitment to quality is underscored by a design that values both aesthetics and practicality, ensuring it stands the test of time in various operational settings.
Compatible with Eaton Moeller series FS for versatile usage
Facilitates a professional finish for switchgear operations
Designed for straightforward installation without compromise
Built to endure varying temperatures, supporting reliable functionality
Assures compliance with international product standards for peace of mind
Supports a clean, modern aesthetic to enhance industrial applications
Facilitates a professional finish for switchgear operations
Designed for straightforward installation without compromise
Built to endure varying temperatures, supporting reliable functionality
Assures compliance with international product standards for peace of mind
Supports a clean, modern aesthetic to enhance industrial applications
Related links
- Eaton Label for Use with P3 T5B
- Eaton Moeller Series Plate for Use with P3 T5B, 84 x 84mm
- Phoenix Contact PA Cover Plate 52mm W, 86mm L for Use with Panel Cutouts
- Label for Use with P3 T5B
- Eaton 0031 Series Steel Front Plate 47mm W T0, T3
- Eaton Switch Disconnector Shaft 25mm for Use with P3-…/V T5(B)-…/Z
- Eaton Front Plate
- Prosensor 3mm Probe
