Eaton 0031 Series Steel Front Plate, 1mm H, 47mm W, 47mm L for Use with P1, T0, T3

Subtotal (1 pack of 10 units)*

£24.41

(exc. VAT)

£29.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£24.41£2.441

*price indicative

RS Stock No.:
235-416
Mfr. Part No.:
003198 FS908GE-T0
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Front Plate

Series

0031

Width

47mm

Height

1mm

Length

47mm

Material

Steel

For Use With

P1, T0, T3

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton product is a high-quality front plate from The Eaton Moeller series FS, specifically designed for compatibility with T0, T3, and P1 series switchgear. Crafted to fit seamlessly within a frame size of 48 x 48 mm, this versatile accessory ensures robust operational performance while maintaining aesthetic appeal. With meticulous adherence to rigorous standards, it offers a safe and reliable solution for various electrical applications. Whether in industrial settings or commercial installations, this front plate contributes significantly to the efficiency and safety of switch operations. In line with Eaton's commitment to excellence, this product embodies a fusion of durability and innovation, making it a staple for panel builders and electrical engineers alike. Further, its design accommodates ambient temperature ranges, ensuring that performance is not compromised in any environment.

Designed to enhance the functionality of switchgear systems
Compatible with various Eaton switch series, ensuring flexibility
Lightweight yet robust construction for easy installation
Conforms to high safety standards for peace of mind
Optimised for performance across a wide temperature range

Related links