Eaton Moeller Series Plate for Use with T5, P3, T5B 1 mm x 86 mm x 86mm
- RS Stock No.:
- 253-652
- Mfr. Part No.:
- 266906 FS-ALU980-P3
- Brand:
- Eaton
Subtotal (1 unit)*
£4.69
(exc. VAT)
£5.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.69 |
*price indicative
- RS Stock No.:
- 253-652
- Mfr. Part No.:
- 266906 FS-ALU980-P3
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Front Plate | |
| Accessory Type | Plate | |
| Length | 86mm | |
| For Use With | T5, P3, T5B | |
| Width | 86mm | |
| Height | 1mm | |
| Series | Moeller | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Front Plate | ||
Accessory Type Plate | ||
Length 86mm | ||
For Use With T5, P3, T5B | ||
Width 86mm | ||
Height 1mm | ||
Series Moeller | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Eaton offers a premium solution for electrical applications requiring a durable and functional front plate. Designed specifically to complement T5B, T5, and P3 series devices, this front plate features a blank surface that can be engraved for personalised identification. Constructed with high-quality materials, it guarantees reliability and longevity in various environmental conditions. With dimensions suited for modern installations, this accessory is adaptable to 84 x 84 mm frame sizes, ensuring a seamless fit. Its lightweight build makes handling and installation hassle-free, promoting efficiency in both design and function. Whether for installation in commercial or residential settings, the FS-ALU980-P3 stands out as an essential component that balances aesthetic appeal with practical performance.
Compatible with T5B, T5, and P3 series devices for versatile applications
Can be customised with engravings to suit individual labelling needs
Constructed from robust materials to ensure long-lasting durability
Designed for easy installation with a lightweight design to enhance user convenience
Accommodates a standard size fitting for a wide range of applications
Related links
- Eaton Front Plate 86 mm L for Use with P3 T5
- Eaton Moeller Series Door Operated Switch for Use with Moeller Series T5B 88 mm x 138 mm x 88mm
- Eaton Switch Disconnector Shaft 47 mm, Eaton Moeller Series
- Eaton Switch Disconnector Shaft 55 mm, Eaton Moeller Series
- Eaton Eaton Moeller Series Black IP65 IK08, 125 mm x 240 mm x 160 mm
- Bopla Bocube Alu Series Aluminium Bracket for Use with Bocube Alu Series 86 mm x 86mm
- Bopla BA WL 08 Series Aluminium Wall Mount Bracket for Use with Bocube Alu Series 86 mm x 86mm
- Eaton Label for Use with T5 T5B
