Phoenix Contact 157 Series Zinc Assembly Screw for Use with Enclosures 400 mm x 400 mm x 400mm
- RS Stock No.:
- 494-668
- Mfr. Part No.:
- 1575232
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2,913.21
(exc. VAT)
£3,495.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,913.21 |
*price indicative
- RS Stock No.:
- 494-668
- Mfr. Part No.:
- 1575232
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Assembly Screw | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Enclosures | |
| Width | 400mm | |
| Material | Zinc | |
| Height | 400mm | |
| Series | 157 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Assembly Screw | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Enclosures | ||
Width 400mm | ||
Material Zinc | ||
Height 400mm | ||
Series 157 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
The Phoenix Contact Switchgear and control gear assembly represents an innovative solution designed specifically for rotor blade monitoring in wind turbine generators. This sophisticated evaluation unit incorporates application software that facilitates the continuous collection of sensor data, essential for ensuring the operational integrity and safety of wind energy systems. Equipped with advanced communication capabilities via Modbus/TCP and PROFINET, the assembly ensures seamless integration into existing monitoring frameworks.
Supports standardised communication protocols which ensuring compatibility with a variety of devices
Designed for indoor use providing durability without exposure to direct sunlight
Enables early detection of potential issues helping to optimise maintenance interventions
Facilitates remote access for operational adjustments and monitoring significantly improving response times
Constructed from powder coated sheet steel offering robust protection against environmental factors
Related links
- Phoenix Contact 157 Series Electromechanical Interface Relay 24 V dc Coil 42 mA
- Adels Contact 157 Series Terminal Block 6 mm² Wire, 16A Screw
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400 mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400 mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1000 mm x 400 mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400 mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400 mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400 mm
