Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with PCB Terminal Blocks x 16.3mm
- RS Stock No.:
- 557-413
- Mfr. Part No.:
- 1071147
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£28.27
(exc. VAT)
£33.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £28.27 | £0.565 |
*price indicative
- RS Stock No.:
- 557-413
- Mfr. Part No.:
- 1071147
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Filler Plug | |
| For Use With | PCB Terminal Blocks | |
| Width | 16.3mm | |
| Material | ABS/Polycarbonate | |
| IP Rating | IP20 | |
| Series | EH | |
| Standards/Approvals | UL Approval ID:E240868 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Enclosure Accessory | ||
Accessory Type Filler Plug | ||
For Use With PCB Terminal Blocks | ||
Width 16.3mm | ||
Material ABS/Polycarbonate | ||
IP Rating IP20 | ||
Series EH | ||
Standards/Approvals UL Approval ID:E240868 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Phoenix Contact filler plug is expertly designed for unoccupied terminal points, providing a robust and reliable solution for various applications. Engineered with a tall design, it ensures compatibility with DIN rail housing while maintaining an elegant profile. The product boasts an impressive temperature tolerance, suitable for challenging environments ranging from -40 °C to 80 °C. Crafted from high-quality ABS-PC material, this filler plug offers excellent flammability ratings and environmental protection, making it a reliable choice for long-term use. Its versatile design accommodates various PCB orientations, while the option for latching mounting enhances stability during installation. With this filler plug, customers can expect a blend of functionality and flexibility, promoting efficient device integration in electronic systems.
Tailored specifically for use in DIN rail housing applications
Designed with three cover versions to accommodate different PCB connection needs
Utilises a height of 19.65 mm for seamless fitment in compact spaces
Incorporates easy assembly and disassembly features for hassle free installation
Available in a striking black colour ensuring a professional appearance
Provides a lightweight construction while maintaining structural integrity
Offers the versatility to integrate a wide range of PCB connection technologies
Complies with stringent RoHS regulations to ensure environmental friendliness
Related links
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with PCB Terminal Blocks x 21.35mm
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with Enclosure x 13.67 mm x 16.3mm
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with Enclosure 33.39 mm x 13.67 mm x 21.35mm
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with Enclosure 33.39 mm x 13.67 mm x 13.3mm
- Phoenix Contact EH Series Polycarbonate, ABS Filler Plug for Use with DIN Rail Housing x 21.35mm
- Phoenix Contact EH Series 19.65 mm 13.67 mm Filler Plug 16.3mm
- Phoenix Contact DIN Rail Enclosure Type EH Series Polycarbonate 67.6 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type EH Series Polycarbonate 35.1 mm DIN Rail Enclosure
