Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with Enclosure 33.39 mm x 13.67 mm x 13.3mm
- RS Stock No.:
- 497-486
- Mfr. Part No.:
- 1074614
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£0.57
(exc. VAT)
£0.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.57 |
*price indicative
- RS Stock No.:
- 497-486
- Mfr. Part No.:
- 1074614
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Filler Plug | |
| Product Type | Filler Plug | |
| Length | 13.67mm | |
| For Use With | Enclosure | |
| Width | 13.3mm | |
| Material | ABS/Polycarbonate | |
| Height | 33.39mm | |
| IP Rating | IP20 | |
| Series | EH | |
| Standards/Approvals | UL 94 V0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Filler Plug | ||
Product Type Filler Plug | ||
Length 13.67mm | ||
For Use With Enclosure | ||
Width 13.3mm | ||
Material ABS/Polycarbonate | ||
Height 33.39mm | ||
IP Rating IP20 | ||
Series EH | ||
Standards/Approvals UL 94 V0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Filler plug is designed specifically for unoccupied terminal points, offering a flat design that is both functional and aesthetically pleasing. With a robust DIN rail housing, it seamlessly integrates into various applications while ensuring flexibility and ease of installation. The product is manufactured from a durable ABS-PC material, which guarantees excellent performance across a wide temperature range, making it ideal for diverse environmental conditions. Its thoughtful design includes ventilation openings, enhancing operational efficiency.
Features integrated ventilation openings for improved device performance
Constructed from robust ABS-PC material to withstand challenging conditions
Compact dimensions allow for space-efficient device layouts
Supports multiple design iterations with various housing configurations
Related links
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with Enclosure 33.39 mm x 13.67 mm x 21.35mm
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with Enclosure x 13.67 mm x 16.3mm
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with PCB Terminal Blocks x 21.35mm
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with PCB Terminal Blocks x 16.3mm
- Phoenix Contact EH Series 19.65 mm 13.67 mm Filler Plug 16.3mm
- Phoenix Contact DIN Rail Enclosure Type EH Series Polycarbonate 67.6 mm DIN Rail Enclosure
- Phoenix Contact EH Series Polycarbonate, ABS Filler Plug for Use with DIN Rail Housing x 21.35mm
- Phoenix Contact DIN Rail Enclosure Type EH Series Polycarbonate 35.1 mm DIN Rail Enclosure
