Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with PCB Terminal Blocks x 21.35mm

Subtotal (1 pack of 50 units)*

£28.27

(exc. VAT)

£33.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£28.27£0.565

*price indicative

RS Stock No.:
556-160
Mfr. Part No.:
1071144
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Filler Plug

Product Type

Enclosure Accessory

For Use With

PCB Terminal Blocks

Width

21.35mm

Material

ABS/Polycarbonate

IP Rating

IP20

Series

EH

Standards/Approvals

UL Approval ID:E240868

Hazardous Area Certification

No

COO (Country of Origin):
IN
The Phoenix Contact filler plug is designed specifically for unoccupied terminal points, offering a tall design that seamlessly integrates into the DIN rail housing. Tailored to ensure efficient operation, it boasts a combination of ABS-PC materials that provide both durability and a sleek aesthetic, akin to RAL 9005 black. The product is ideal for enhancing device attachment in a wide range of applications. With a commitment to user-friendliness, it allows for varied PCB orientations, making it adaptable to numerous device configurations. The combination of intelligent design and high-quality materials ensures reliability and ease of installation, setting a new standard for filler plugs in the automation sector. Users can expect robust performance even under extreme temperatures, reflecting its versatility in varying environmental conditions.

Crafted from high-quality ABS-PC materials for enhanced durability

Designed for straightforward DIN rail or panel mounting

Flexible PCB orientations support diverse applications

Equipped with three cover versions to cater to individual connection needs

Optimised for use in environments ranging from -40 °C to 80 °C

Lightweight design aids in practical installation and handling

Presents an IP20 rating suitable for a variety of indoor applications

Meets rigorous flammability standards for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy