Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with Enclosure x 13.67 mm x 16.3mm

Subtotal (1 unit)*

£0.57

(exc. VAT)

£0.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.57

*price indicative

RS Stock No.:
522-149
Mfr. Part No.:
1074611
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Filler Plug

Accessory Type

Filler Plug

Length

13.67mm

For Use With

Enclosure

Width

16.3mm

Material

ABS/Polycarbonate

IP Rating

IP20

Series

EH

Standards/Approvals

UL Approval ID:E240868

Hazardous Area Certification

No

COO (Country of Origin):
IN
The Phoenix Contact filler plug designed specifically for unoccupied terminal points, embodying a flat design that seamlessly integrates into your existing setups. This product stands out with its lightweight construction and environmentally friendly materials, making it an excellent choice for a range of applications. With its unique ventilation openings and robust DIN rail housing, this filler plug not only fits perfectly but also enhances the overall functionality of your installations. Whether you’re mounting it on a DIN rail or a panel, the flexible design ensures that it meets the needs of diverse installation scenarios, while its durable housing guarantees reliability even in challenging environments.

Ideal for unoccupied terminal points with its flat design

Features ventilation openings to improve air circulation

Ensures compatibility with various PCB connection technologies

Offers a comprehensive solution for both panel and DIN rail mounting

Lightweight construction aids in ease of handling and installation

Constructed from high quality ABS PC material for durability

Suitable for a wide temperature range ensuring versatile application

Complies with strict EU RoHS substance requirements for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy