Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with Enclosure 33.39 mm x 13.67 mm x 21.35mm
- RS Stock No.:
- 512-438
- Mfr. Part No.:
- 1074622
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£5.65
(exc. VAT)
£6.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.65 | £0.565 |
*price indicative
- RS Stock No.:
- 512-438
- Mfr. Part No.:
- 1074622
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Filler Plug | |
| Product Type | Filler Plug | |
| Length | 13.67mm | |
| For Use With | Enclosure | |
| Width | 21.35mm | |
| Material | ABS/Polycarbonate | |
| Height | 33.39mm | |
| IP Rating | IP20 | |
| Series | EH | |
| Standards/Approvals | UL Approval ID:E240868 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Filler Plug | ||
Product Type Filler Plug | ||
Length 13.67mm | ||
For Use With Enclosure | ||
Width 21.35mm | ||
Material ABS/Polycarbonate | ||
Height 33.39mm | ||
IP Rating IP20 | ||
Series EH | ||
Standards/Approvals UL Approval ID:E240868 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Filler plug is designed for unoccupied terminal points, merging functionality with a sleek, flat design. Crafted for versatility, it is ideally suited for both DIN rail and panel mounting, making it the perfect solution for application-specific device attachment. With its unique housing series, it showcases innovative features such as multiple PCB mounting orientations and a range of cover versions. This product not only facilitates effortless design integration but also ensures complete flexibility for various PCB connection technologies, allowing for a truly functional device design. Additionally, its housing material combines durability and light-weight properties, assuring reliable performance in demanding environmental conditions.
Exhibits excellent environmental resilience for varied applications
Complies with international standards, ensuring quality and safety
Supports dual PCB orientation for installation flexibility
Environmentally friendly, fulfilling EU RoHS requirements
Related links
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with Enclosure 33.39 mm x 13.67 mm x 21.35mm
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with Enclosure 33.39 mm x 13.67 mm x 13.3mm
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with Enclosure x 13.67 mm x 16.3mm
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with PCB Terminal Blocks x 21.35mm
- Phoenix Contact EH Series Polycarbonate, ABS Filler Plug for Use with DIN Rail Housing x 21.35mm
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with PCB Terminal Blocks x 16.3mm
- Phoenix Contact EH Series 19.65 mm 13.67 mm Filler Plug 16.3mm
- Phoenix Contact DIN Rail Enclosure Type EH Series Polycarbonate 67.6 mm DIN Rail Enclosure
