Schneider Electric Unica System+ Series Aluminium Pole Clamp for Use with Unica 650 mm x 650 mm x 60mm
- RS Stock No.:
- 429-248
- Mfr. Part No.:
- INS45002
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£53.31
(exc. VAT)
£63.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £53.31 |
*price indicative
- RS Stock No.:
- 429-248
- Mfr. Part No.:
- INS45002
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Pole Clamp | |
| Product Type | Enclosure Accessory | |
| Length | 650mm | |
| For Use With | Unica | |
| Width | 60mm | |
| Material | Aluminium | |
| Height | 650mm | |
| Colour | White | |
| Series | Unica System+ | |
| Standards/Approvals | REACH, EU RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Pole Clamp | ||
Product Type Enclosure Accessory | ||
Length 650mm | ||
For Use With Unica | ||
Width 60mm | ||
Material Aluminium | ||
Height 650mm | ||
Colour White | ||
Series Unica System+ | ||
Standards/Approvals REACH, EU RoHS | ||
Hazardous Area Certification NO | ||
The Schneider Electric One sided or two sided free standing post is a versatile basic element designed for modular device compatibility. Made from powder coated aluminium in white, it features a sturdy base mounting for stability. Ideal for modern installations, it ensures durability and efficient cable management.
RoHS compliant
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Unica System+ Series
- Schneider Electric Unica System+ Series x 27mm
- Schneider Electric Unica System+ Series x 55mm
- Schneider Electric Unica System+ Series ABS/Polycarbonate
- Schneider Electric Unica system+ Series Plastic Frame for Use with Base Box x 125 mm x 23 mm
- Schneider Electric Unica system+ Series Plastic Frame x 205 mm x 65 mm
- Schneider Electric Unica system+ Series Plastic Frame for Use with Base Box x 157 mm x 65 mm
- Schneider Electric Unica Pro Series
