Schneider Electric Unica system+ Series Plastic Frame x 205 mm x 65mm

Subtotal (1 unit)*

£12.42

(exc. VAT)

£14.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.42

*price indicative

RS Stock No.:
276-1619
Mfr. Part No.:
INS52154
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Frame

Product Type

Mounting Frame

Length

205mm

Width

65mm

Material

Plastic

IP Rating

IP20

Series

Unica system+

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Schneider Electric Mounting frame is for mounting compatible with base box. It has Floor outlet box cabling installation system.

Sustainable

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy