Schneider Electric Unica system+ Series Plastic Frame for Use with Base Box x 157 mm x 65mm

Subtotal (1 unit)*

£11.46

(exc. VAT)

£13.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.46

*price indicative

RS Stock No.:
276-1620
Mfr. Part No.:
INS52155
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Frame

Accessory Type

Frame

Length

157mm

For Use With

Base Box

Width

65mm

Material

Plastic

IP Rating

IP20

Series

Unica system+

Standards/Approvals

RoHS, REACH, CHINA RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Schneider Electric Set of 10 Back box Mounting frame is a solution for flush mounting, suitable for box installations. Designed with convenience in mind, it features a fixing mode using clips for easy installation. Crafted from glossy plastic, this back box mounting frame has a height of 65 mm, a width of 23 mm, and a depth of 157 mm.

Mercury free

RoHS compliant

Toxic heavy metal free

Green Premium product

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy