Schneider Electric Unica system+ Series Plastic Frame for Use with Base Box x 125 mm x 23mm

Subtotal (1 unit)*

£10.52

(exc. VAT)

£12.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.52

*price indicative

RS Stock No.:
276-1618
Mfr. Part No.:
INS52153
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Frame

Accessory Type

Frame

Length

125mm

For Use With

Base Box

Width

23mm

Material

Plastic

IP Rating

IP20

Series

Unica system+

Standards/Approvals

CHINA RoHS, REACH, RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Schneider Electric 10x back box mounting frame made of rectangular plastic glossy.

IP degree of protection IP20

Mounting mode flush mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy