Schneider Electric Unica System+ Series Aluminium Pole Mount Bracket for Use with Unica System 1 m x 1 m x 60mm

Subtotal (1 unit)*

£81.74

(exc. VAT)

£98.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.74

*price indicative

RS Stock No.:
347-054
Mfr. Part No.:
INS45008
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Pole Mount Bracket

Product Type

Enclosure Accessory

Length

1m

For Use With

Unica System

Width

60mm

Material

Aluminium

Height

1m

Colour

Anthracite

Series

Unica System+

Standards/Approvals

EU RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
TR
The Schneider Electric Anthracite coloured aluminium column allows for quick cable storage. 1000 mm high and with a round section, it is made up of 2 compartments with a capacity of 670 mm² each. This column is compatible with other accessories such as feet, end caps, etc.

RoHS compliant

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy