Schneider Electric Unica System+ Series Cast Iron Foot for Use with Unica, OptiLine 45 Pole 50 mm x 420mm
- RS Stock No.:
- 429-250
- Mfr. Part No.:
- INS45019
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£212.02
(exc. VAT)
£254.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.02 |
*price indicative
- RS Stock No.:
- 429-250
- Mfr. Part No.:
- INS45019
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Foot | |
| For Use With | Unica, OptiLine 45 Pole | |
| Width | 420mm | |
| Material | Cast Iron | |
| Height | 50mm | |
| Colour | Anthracite | |
| Series | Unica System+ | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Foot | ||
For Use With Unica, OptiLine 45 Pole | ||
Width 420mm | ||
Material Cast Iron | ||
Height 50mm | ||
Colour Anthracite | ||
Series Unica System+ | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Anthracite cast iron foot is designed for stable surface mounting of OptiLine 45 and Unica poles. With a diameter of 420mm, depth of 400mm, and height of 50mm, it ensures secure installation using four screws, providing durability and reliable support in various setups.
RoHS compliant
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Unica System+ Series Cast Iron Foot for Use with OptiLine 45 Pole, Unica 50 mm x 420mm
- Schneider Electric Unica System+ Series Wood Post for Use with Unica, OptiLine 45 Pole 18 mm x 600mm
- Schneider Electric Unica System+ Series Wood Post Table for Use with Unica Post, OptiLine 45 Post 18 mm x 600mm
- Schneider Electric Unica System+ Series Wood Table for Use with OptiLine 45 Post 18 mm x 600mm
- RS PRO White Red Polyester Safety Label Electric shock Emergency Text 600 mm x 420mm
- Eaton Eaton xEnergy Series Steel Enclosure for Use with Accessory Panel Building 28 mm x 10 mm x 420mm
- Wenger Recycled Polyester tool backpack with Shoulder Strap 260 mm x 420mm x 500 mm
- Leitz Sitting/Standing PC Stand 380 mm x 420mm x 800 mm
