Schneider Electric Unica System+ Series ABS End Stop for Use with Unica 196 mm x 55 mm x 81mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
358-369
Mfr. Part No.:
INS44284
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

End Stop

Product Type

Enclosure Accessory

Length

55mm

For Use With

Unica

Width

81mm

Material

ABS

Height

196mm

Colour

White

Series

Unica System+

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

NO

The Schneider Electric End Piece is designed for use with a desk-type service box. It comes in a white colour and is compatible with modular units, providing a clean and efficient finish to the setup.

Surface mounted

RoHS compliant

Related links