Schneider Electric Unica System+ Series ABS End Stop for Use with Unica 65 mm x 66 mm x 55mm
- RS Stock No.:
- 357-200
- Mfr. Part No.:
- INS44282
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 357-200
- Mfr. Part No.:
- INS44282
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | End Stop | |
| Length | 66mm | |
| For Use With | Unica | |
| Width | 55mm | |
| Material | ABS | |
| Height | 65mm | |
| Colour | White | |
| Series | Unica System+ | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type End Stop | ||
Length 66mm | ||
For Use With Unica | ||
Width 55mm | ||
Material ABS | ||
Height 65mm | ||
Colour White | ||
Series Unica System+ | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- ES
The Schneider Electric End Piece is designed for use with a desk-type service box. It comes in a white colour and is compatible with modular units, providing a clean and efficient finish to the setup.
Surface mounted
RoHS compliant
Related links
- Schneider Electric Unica System+ Series x 55mm
- Schneider Electric Unica System+ Series x 27mm
- Schneider Electric Unica system+ Series Plastic Frame for Use with Base Box x 125 mm x 23 mm
- Schneider Electric Unica system+ Series Plastic Frame x 205 mm x 65 mm
- Schneider Electric Unica System+ Series
- Schneider Electric Unica system+ Series Plastic Frame for Use with Base Box x 157 mm x 65 mm
- Schneider Electric Unica System+ Series ABS/Polycarbonate
- Schneider Electric Expandable, Unica System+ Series
