Schneider Electric Resi9 Series Rack for Use with Resi9 x 1.145 m x 408mm
- RS Stock No.:
- 358-027
- Mfr. Part No.:
- R9H18286
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£304.00
(exc. VAT)
£364.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £304.00 |
*price indicative
- RS Stock No.:
- 358-027
- Mfr. Part No.:
- R9H18286
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Rack | |
| Product Type | Enclosure Accessory | |
| Length | 1.145m | |
| For Use With | Resi9 | |
| Width | 408mm | |
| Series | Resi9 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Rack | ||
Product Type Enclosure Accessory | ||
Length 1.145m | ||
For Use With Resi9 | ||
Width 408mm | ||
Series Resi9 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Flush-Mounting Rack is designed to accommodate 1 x 18 mm module per row, with a total of 6 horizontal rows. It does not include a mounting plate, providing flexibility for custom setups. The width of the rack is 390 mm when embedded, and 408 mm in total. The height is 1120 mm when embedded, with a total height of 1145 mm. The depth of the rack is 160 mm when embedded, ensuring a compact and efficient design for installation in various environments.
White colour
Made of sheet metal
IK09 conforming to EN 50102
Related links
- Schneider Electric Resi9 Series Door for Use with Resi9 x 1.31 m x 450mm
- Schneider Electric Resi9 Series Door for Use with Resi9 1.4 m x 590mm
- Schneider Electric Resi9 Series Door for Use with Resi9 1.07 m x 590mm
- Schneider Electric Resi9 Series Cable Entry Seal for Use with Resi9 x 390mm
- Schneider Electric Resi9 Series Access Cover for Use with Resi9 x 980 mm x 335mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 370.5 mm x 352.5mm
- Schneider Electric Resi9 Series Enclosure for Use with Resi9 x 357mm
- Schneider Electric Resi9 Series Access Cover for Use with Resi9 x 930 mm x 450mm
