Schneider Electric Resi9 Series Door for Use with Resi9 x 370.5 mm x 352.5mm
- RS Stock No.:
- 357-165
- Mfr. Part No.:
- R9H18426
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£71.31
(exc. VAT)
£85.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.31 |
*price indicative
- RS Stock No.:
- 357-165
- Mfr. Part No.:
- R9H18426
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Door | |
| Product Type | Enclosure Accessory | |
| Length | 370.5mm | |
| For Use With | Resi9 | |
| Width | 352.5mm | |
| IP Rating | IP40 | |
| Series | Resi9 | |
| Standards/Approvals | IEC 61439-1, IEC 61439-3, REACH, RoHS, IEC 60670-1-24 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Door | ||
Product Type Enclosure Accessory | ||
Length 370.5mm | ||
For Use With Resi9 | ||
Width 352.5mm | ||
IP Rating IP40 | ||
Series Resi9 | ||
Standards/Approvals IEC 61439-1, IEC 61439-3, REACH, RoHS, IEC 60670-1-24 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Transparent door for 2x18 modules conforms to the standards IEC 61439-1, IEC 61439-3, and IEC 60670-1-24. It has a fire resistance of 750°C, in compliance with EN/IEC 60695-2-11. With an IP40 degree of protection, it ensures safety against dust and solid objects larger than 1mm. It is also rated IK08 for impact protection, conforming to both IEC 62262 and EN 50102, providing durability in harsh environments.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Resi9 Series Door for Use with Resi9 x 245.5 mm x 352.5mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 620.5 mm x 352.5mm
- Schneider Electric Resi9 Series Transparent Door for Use with Resi9 Enclosure x 495.5 mm x 352.5mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 370.5 mm x 370 mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 1.31 m x 450mm
- Schneider Electric Resi9 Series Door for Use with Resi9 1.4 m x 590mm
- Schneider Electric Resi9 Series Door for Use with Resi9 1.07 m x 590mm
- Schneider Electric White Adaptable Enclosure Box 247mm x 370.5 mm x 247 mm
