Schneider Electric Resi9 Series Door for Use with Resi9 x 1.31 m x 450mm
- RS Stock No.:
- 357-162
- Mfr. Part No.:
- R9H18265
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£282.84
(exc. VAT)
£339.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £282.84 |
*price indicative
- RS Stock No.:
- 357-162
- Mfr. Part No.:
- R9H18265
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Door | |
| Length | 1.31m | |
| For Use With | Resi9 | |
| Width | 450mm | |
| IP Rating | IP40 | |
| Series | Resi9 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Door | ||
Length 1.31m | ||
For Use With Resi9 | ||
Width 450mm | ||
IP Rating IP40 | ||
Series Resi9 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Frame with door for flush mounting rack accommodates 18 modules and offers an IP40 degree of protection, ensuring protection against dust and solid objects larger than 1mm. It has an IK09 impact protection rating, conforming to EN 50102, providing resistance to mechanical impacts. The net weight is 4.29 kg, making it durable yet manageable for installation.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Resi9 Series Access Cover for Use with Resi9 x 930 mm x 450mm
- Schneider Electric Resi9 Series Rack for Use with Resi9 x 1.145 m x 408mm
- Schneider Electric Resi9 Series Door for Use with Resi9 1.4 m x 590mm
- Schneider Electric Resi9 Series Door for Use with Resi9 1.07 m x 590mm
- Schneider Electric NSY Series Steel Air-Water Exchanger for Use with Enclosure 1.5 m x 1.5 m x 450mm
- Schneider Electric Resi9 Series Cable Entry Seal for Use with Resi9 x 390mm
- Schneider Electric Resi9 Series Enclosure for Use with Resi9 x 357mm
- Schneider Electric Resi9 Series Access Cover for Use with Resi9 x 980 mm x 335mm
