Schneider Electric Resi9 Series Access Cover for Use with Resi9 x 980 mm x 335mm
- RS Stock No.:
- 357-829
- Mfr. Part No.:
- R9H13110
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£106.84
(exc. VAT)
£128.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.84 |
*price indicative
- RS Stock No.:
- 357-829
- Mfr. Part No.:
- R9H13110
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Access Cover | |
| Product Type | Enclosure Accessory | |
| Length | 980mm | |
| For Use With | Resi9 | |
| Width | 335mm | |
| IP Rating | IP40 | |
| Series | Resi9 | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Access Cover | ||
Product Type Enclosure Accessory | ||
Length 980mm | ||
For Use With Resi9 | ||
Width 335mm | ||
IP Rating IP40 | ||
Series Resi9 | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Door for a flush-mounted enclosure, designed for 1x13 modules, adheres to NF C 15-100 standards. It offers an IP40 degree of protection, ensuring safety against solid objects, and an IK09 impact resistance rating as per EN 50102, making it highly durable. With a net weight of 4.4 kg, it is robust and reliable for various applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Resi9 Series Access Cover for Use with Resi9 Case 980 mm x 590mm
- Schneider Electric Resi9 Series Access Cover for Use with Resi9 x 930 mm x 450mm
- Schneider Electric Resi9 Series Plastic Access Cover for Use with Resi9 x 220 mm x 476mm
- Schneider Electric Resi9 Series Cable Entry Seal for Use with Resi9 x 390mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 370.5 mm x 352.5mm
- Schneider Electric Resi9 Series Enclosure for Use with Resi9 x 357mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 245.5 mm x 352.5mm
- Schneider Electric Resi9 Series Rack for Use with Resi9 x 1.145 m x 408mm
