Schneider Electric Resi9 Series Access Cover for Use with Resi9 x 930 mm x 450mm
- RS Stock No.:
- 358-451
- Mfr. Part No.:
- R9H18300
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£140.18
(exc. VAT)
£168.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.18 |
*price indicative
- RS Stock No.:
- 358-451
- Mfr. Part No.:
- R9H18300
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Access Cover | |
| Product Type | Enclosure Accessory | |
| Length | 930mm | |
| For Use With | Resi9 | |
| Width | 450mm | |
| IP Rating | IP40 | |
| Series | Resi9 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Access Cover | ||
Product Type Enclosure Accessory | ||
Length 930mm | ||
For Use With Resi9 | ||
Width 450mm | ||
IP Rating IP40 | ||
Series Resi9 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Door for Flush-Mounted Enclosure - 18 Modules is a durable and secure accessory designed to protect electrical installations. With an IP40 rating, it safeguards against solid objects larger than 1mm, ensuring reliable protection in various environments. Its IK09 impact resistance, conforming to EN 50102, provides robust defense against mechanical impacts.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Resi9 Series Access Cover for Use with Resi9 x 980 mm x 335mm
- Schneider Electric Resi9 Series Access Cover for Use with Resi9 Case 980 mm x 590mm
- Schneider Electric Resi9 Series Plastic Access Cover for Use with Resi9 x 220 mm x 476mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 1.31 m x 450mm
- Schneider Electric Resi9 Series Cable Entry Seal for Use with Resi9 x 390mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 370.5 mm x 352.5mm
- Schneider Electric Resi9 Series Enclosure for Use with Resi9 x 357mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 245.5 mm x 352.5mm
