Schneider Electric Unica System+ Series ABS/Polycarbonate Support Guide for Use with Unica 28 mm x 28 mm x 112mm
- RS Stock No.:
- 357-957
- Mfr. Part No.:
- INS44311
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 357-957
- Mfr. Part No.:
- INS44311
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Support Guide | |
| Product Type | Enclosure Accessory | |
| Length | 28mm | |
| For Use With | Unica | |
| Width | 112mm | |
| Material | ABS/Polycarbonate | |
| Height | 28mm | |
| Colour | White | |
| Series | Unica System+ | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Support Guide | ||
Product Type Enclosure Accessory | ||
Length 28mm | ||
For Use With Unica | ||
Width 112mm | ||
Material ABS/Polycarbonate | ||
Height 28mm | ||
Colour White | ||
Series Unica System+ | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification NO | ||
The Schneider Electric Intermediate Support is part of the cabling installation system, featuring a pole with an white colour tint for a modern and sleek look. It comes in a set of one unit and uses a snap-fitted fixing mode for easy and secure installation. This design ensures reliable support for cabling systems, providing stability and efficiency during installation.
1 compartments
Made of PC or ABS
Related links
- Schneider Electric Unica System+ Series
- Schneider Electric Unica System+ Series x 27mm
- Schneider Electric Unica System+ Series x 55mm
- Schneider Electric Unica System+ Series ABS/Polycarbonate
- Schneider Electric Unica system+ Series Plastic Frame for Use with Base Box x 125 mm x 23 mm
- Schneider Electric Unica system+ Series Plastic Frame x 205 mm x 65 mm
- Schneider Electric Unica system+ Series Plastic Frame for Use with Base Box x 157 mm x 65 mm
- Schneider Electric Unica Pro Series
