Eaton xComfort Series Transparent Foil for Use with KLV 25 mm x 3 mm x 250mm
- RS Stock No.:
- 263-070
- Mfr. Part No.:
- 302523 FO-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
£15.10
(exc. VAT)
£18.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.10 |
*price indicative
- RS Stock No.:
- 263-070
- Mfr. Part No.:
- 302523 FO-KLV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Transparent Foil | |
| Product Type | Enclosure Accessory | |
| Length | 3mm | |
| For Use With | KLV | |
| Width | 250mm | |
| Height | 25mm | |
| Series | xComfort | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Transparent Foil | ||
Product Type Enclosure Accessory | ||
Length 3mm | ||
For Use With KLV | ||
Width 250mm | ||
Height 25mm | ||
Series xComfort | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton transparent foil is an essential accessory designed for the 5-row KLV systems, presented in a convenient set of five pieces. Built to enhance the functionality of Eaton's xComfort KLV range, it allows for clear and effective labelling, ensuring that every installation is professional and tidy. The durable design of this foil not only meets high standards of quality but also complies with RoHS directives, making it a responsible choice for modern electrical installations. This product embodies a commitment to excellence, providing users with a practical solution for their labelling needs in a fast-paced environment where clarity and reliability are paramount.
Designed specifically for seamless integration with 5-row KLV systems
Complies with RoHS regulations for environmental sustainability
User-friendly labelling ensures efficient identification and management
Robust construction guarantees long-lasting performance
Set of five pieces caters to various installation needs
Enhances overall aesthetics of electrical installations with clear visibility
Related links
- Eaton Eaton xComfort Series Box for Use with Klv Accessories Klv Hybrid, KLV energy 825 mm x 90 mm x
- Eaton Eaton xComfort Series Document Holder for Use with Klv Accessories 40 mm x 15 mm x 70mm
- Eaton Eaton xComfort Series Wall Profile 825 mm x 90 mm x 345mm
- Eaton Eaton xComfort Series Frame for Use with KLV energy KLV Multimedia 840 mm x 32 mm x 360mm
- Eaton Eaton xComfort Series Metal Nail Straps for Use with Klv Accessories, KLV energy 25 mm x 60 mm x 150mm
- Eaton Eaton xComfort Series Plastic Wall Profile for Use with KLV for Projects 825 mm x 90 mm x 345mm
- Eaton Eaton xComfort Series Plastic Wall Profile 825 mm x 90 mm x 345mm
- Eaton xComfort KLV Series Wall Box, 575 mm x 345 mm x 90 mm
