Eaton xComfort KLV Series Connection Terminal 23.5 mm x 40.5 mm x 247mm
- RS Stock No.:
- 262-822
- Mfr. Part No.:
- 302515 SK-H-13N/16PE-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
£15.10
(exc. VAT)
£18.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.10 |
*price indicative
- RS Stock No.:
- 262-822
- Mfr. Part No.:
- 302515 SK-H-13N/16PE-KLV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 40.5mm | |
| Width | 247mm | |
| Height | 23.5mm | |
| Series | xComfort KLV | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 40.5mm | ||
Width 247mm | ||
Height 23.5mm | ||
Series xComfort KLV | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton high screw terminal is engineered with precision to mount securely on supports, ensuring reliability and stability in various applications. Designed specifically for compact distribution boards, it caters to the needs of modern electrical installations. Offering superior connectivity with N/PE configurations, this product enhances safety and performance. The robust construction and compact dimensions make it an excellent choice for professionals seeking a dependable terminal solution. With compliance to RoHS standards, it reflects Eatons commitment to sustainability without compromising on functionality.
Optimised for effective installation in compact spaces
Prevents unnecessary wear and tear with durable components
Enhances electrical safety through robust N/PE terminal connections
Part of the xComfort KLV series, ensuring compatibility across Eaton's range
Lightweight design facilitates easy handling and installation
Backed by comprehensive documentation and support resources
Related links
- Eaton xComfort KLV Series Connection Terminal 23.5 mm x 40.5 mm x 247mm
- Eaton xComfort KLV Series Terminal Support 23.5 mm x 40.5 mm x 247mm
- Eaton xComfort KLV Series Connection Terminal for Use with Accessory consideration KLV energy, Klv
- Eaton Screw Terminal, Straight
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 585 mm x 585 mm x 255mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 1.43 m x 120 mm x 355mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 1.18 m x 1.178 m x 120mm
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 589 mm x 714 mm x 120mm
