xComfort KLV Series Terminal Support, 40.5 x 23.5 x 247mm
- RS Stock No.:
- 262-824
- Mfr. Part No.:
- 302521 SK-H-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
£7.98
(exc. VAT)
£9.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.98 |
*price indicative
- RS Stock No.:
- 262-824
- Mfr. Part No.:
- 302521 SK-H-KLV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Terminal Support | |
| Length | 40.5mm | |
| Width | 247mm | |
| Dimensions | 40.5 x 23.5 x 247mm | |
| Series | xComfort KLV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Terminal Support | ||
Length 40.5mm | ||
Width 247mm | ||
Dimensions 40.5 x 23.5 x 247mm | ||
Series xComfort KLV | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton empty high terminal support for screw terminal SK is designed to enhance the functionality and efficiency of your electrical installations. This innovative accessory provides robust support for various terminal configurations, ensuring safety and reliability in your low-voltage systems. Ideal for use within Eaton's xComfort KLV range, it caters to diverse installation needs while maintaining compliance with RoHS standards. With its sleek design and compatibility with other KLV components, this terminal support seamlessly integrates into distribution boards, providing a neat and organised solution for electrical management. Whether for new installations or upgrades, this product promises durability and ease of use, making it an essential addition to your electrical toolkit.
Designed for optimal compatibility with Eaton's xComfort KLV series
Enhances the safety and organisation of electrical installations
Constructed to meet RoHS compliance for environmentally-friendly solutions
Supports various terminal configurations to meet diverse needs
Streamlines low-voltage electrical management with a sleek design
Promotes ease of installation and reduces downtime
Offers a lightweight yet durable construction for long-lasting use
Enhances the safety and organisation of electrical installations
Constructed to meet RoHS compliance for environmentally-friendly solutions
Supports various terminal configurations to meet diverse needs
Streamlines low-voltage electrical management with a sleek design
Promotes ease of installation and reduces downtime
Offers a lightweight yet durable construction for long-lasting use
Related links
- xComfort KLV Series Connection Terminal, 40.5 x 23.5 x 247mm
- KLV Series Terminal Support, 40.5 x 19.6 x 247mm
- Eaton xComfort KLV Series Support Frame 360mm W, 32mm D For Use With KLV Distribution Board
- Eaton xComfort KLV Empty Terminal Support for use with Accessories Spare Part
- xComfort KLV Series Replacement Door 296mm W 776mm L
- xComfort KLV Series Replacement Door 296mm W 651mm L for Use with KLV LV systems Final Distribution
- xComfort KLV Series Accessory Kit for Use with KLV Accessories, 120 x 714 x 714mm
- xComfort KLV Series Accessory Kit for Use with KLV Accessories, 120 x 355 x 1428mm
