Eaton xComfort KLV Series Connection Terminal 23.5 mm x 40.5 mm x 247mm

Subtotal (1 unit)*

£15.10

(exc. VAT)

£18.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.10

*price indicative

RS Stock No.:
263-067
Mfr. Part No.:
302514 SK-H-13N/PE-KLV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Connection Terminal

Product Type

Enclosure Accessory

Length

40.5mm

Width

247mm

Height

23.5mm

Series

xComfort KLV

Standards/Approvals

RoHS

Hazardous Area Certification

No

Non Compliant

COO (Country of Origin):
CZ
The Eaton Robust screw type terminal is designed to streamline electrical connections in LV systems, particularly tailored for final distribution boards. With a focus on efficiency and reliability, it supports a high terminal mounted on a sturdy backing that ensures optimal performance while adhering to the highest safety standards. The terminal supports N/PE configurations, making it an ideal component for both new installations and upgrades.

Compact design facilitates easy installation in confined spaces

Constructed with high quality materials ensuring durability and reliability

RoHS compliant aligning with environmental sustainability standards

Compatible with a range of distribution boards enhancing versatility

Provides strong electrical connections reducing the risk of failures

Includes comprehensive installation resources for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy