Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with Mounting System, 375 mm Enclosure, Basic Enclosure, CI

Subtotal (1 pack of 10 units)*

£96.59

(exc. VAT)

£115.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£96.59£9.659

*price indicative

RS Stock No.:
248-337
Mfr. Part No.:
040929 CL4-15
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Mounting Rail

Product Type

Enclosure Accessory

Length

375mm

For Use With

Mounting System, 375 mm Enclosure, Basic Enclosure, CI Insulated Enclosure

Width

35mm

Material

Metal

Height

35mm

Series

xEnergy Safety Ci

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton mounting rail is an essential component of The Eaton xEnergy Safety Ci series, specifically designed for use in low voltage switchgear applications. Engineered to enhance safety and efficiency, this mounting rail adheres to the highest standards of quality and compliance. Constructed from robust galvanized steel, it features a compact profile with dimensions that allow for seamless integration into various enclosures. This product is tailored for modular systems, providing a flexible solution for your installation needs. With a thoughtful design that prioritises both performance and usability, it not only supports essential equipment securely but also contributes to an organised and tidy setup. Ideal for professionals seeking reliability and excellence, the xEnergy Safety Ci mounting rail ensures peace of mind, whether for new constructions or retrofits.

Constructed from durable galvanized steel for long-lasting performance

Designed for modular systems to enhance installation flexibility

Includes captive fixing screws for secure attachment

Supports effective organisation in electrical enclosures

Complies with RoHS standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy