Eaton xEnergy Safety Ci Series Metal Mounting Rail 73 mm x 311 mm x 70mm

Subtotal (1 unit)*

£10.00

(exc. VAT)

£12.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.00

*price indicative

RS Stock No.:
235-409
Mfr. Part No.:
002318 BFS-PT4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Mounting Rail

Product Type

Enclosure Accessory

Length

311mm

Width

70mm

Material

Metal

Height

73mm

Series

xEnergy Safety Ci

Standards/Approvals

RoHS conform

Hazardous Area Certification

No

Non Compliant

COO (Country of Origin):
PL
The Eaton xEnergy Safety Ci meter enclosure accessory is designed to complement the essential functions of the xEnergy Safety Ci LV systems. This robust fixing kit ensures a secure and reliable installation of switchgear for enhanced operational efficiency. Tailored for a 375mm side length, this accessory is ideal for creating modular systems in various electrical applications. Crafted from quality metal, it boasts a long-lasting performance that adheres to strict compliance standards, making it suitable for a range of industrial environments. Its compact design offers not only practical benefits but also contributes to an orderly setup, essential for effective space management within enclosures.

Durable metal construction enhances longevity and reliability

Designed specifically for 375mm side length fittings to ensure compatibility

Facilitates modular system configurations for flexible installations

Compliant with RoHS standards for environmentally conscious operations

Lightweight design simplifies handling and installation processes

Supports the fitting of meters efficiently, streamlining operations

Installation instructions included for ease of use and setup

Unit type classified as a modular system, ideal for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy