Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with 375 mm Enclosure, Basic Enclosure, CI Insulated

Subtotal (1 pack of 20 units)*

£112.32

(exc. VAT)

£134.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£112.32£5.616

*price indicative

RS Stock No.:
248-140
Mfr. Part No.:
038556 CL4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Mounting Rail

Length

375mm

For Use With

375 mm Enclosure, Basic Enclosure, CI Insulated Enclosure, Mounting System

Width

35mm

Material

Metal

Height

35mm

Series

xEnergy Safety Ci

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Eaton mounting rail is designed for The Eaton xEnergy Safety Ci LV switchgear, offering a robust solution for securing installations within electrical enclosures. Crafted from galvanized steel, its durable construction ensures longevity and reliability in demanding environments. With precise dimensions suited for DIN compatibility, this rail simplifies installation and optimises space utilisation in switchgear assemblies. Its thoughtful design includes captive fixing screws, enhancing security and ease of use. The rail's useful length of 332 mm and modular system type makes it versatile and adaptable to various applications, ensuring a seamless fit in your enclosure projects.

Compatible with IEC/EN 60715 standards for reliable performance

Offers a secure mounting option with included captive fixing screws

Constructed from 3 mm thick galvanized steel for enhanced durability

Designed to facilitate efficient use of space in electrical enclosures

Modular system design enables flexible configurations for varied projects

Lightweight at only 0.126 kg, making it easy to handle during installation

RoHS conform, ensuring compliance with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy