Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with 250 mm Enclosure, Basic Enclosure, CI Insulated
- RS Stock No.:
- 235-365
- Mfr. Part No.:
- 036183 CL3-15
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£37.11
(exc. VAT)
£44.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £37.11 | £3.711 |
*price indicative
- RS Stock No.:
- 235-365
- Mfr. Part No.:
- 036183 CL3-15
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Type | Mounting Rail | |
| Length | 250mm | |
| For Use With | 250 mm Enclosure, Basic Enclosure, CI Insulated Enclosure, Mounting System | |
| Width | 35mm | |
| Material | Metal | |
| Dimensions | 250 x 35 x 15mm | |
| Series | xEnergy Safety Ci | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Type Mounting Rail | ||
Length 250mm | ||
For Use With 250 mm Enclosure, Basic Enclosure, CI Insulated Enclosure, Mounting System | ||
Width 35mm | ||
Material Metal | ||
Dimensions 250 x 35 x 15mm | ||
Series xEnergy Safety Ci | ||
- COO (Country of Origin):
- DE
The Eaton xEnergy Safety Ci mounting rail is designed specifically for use in low-voltage switchgear applications, combining functionality with robust construction for reliability and safety. This mounting rail, adhering to DIN standards, is crafted from galvanized steel and offers an impressive length of 250 mm, making it ideal for various enclosure configurations. Intended for seamless integration into Eaton's xEnergy Safety Ci LV systems, this mounting rail ensures ease of installation and supports effective organisation of components. Featuring a practical design that includes two captive fixing screws, it simplifies the assembly process, catering to professional and DIY users alike. Built to comply with RoHS specifications, the mounting rail not only meets environmental standards but also guarantees durability through its metal construction, ensuring longevity in demanding configurations.
Designed for easy installation within low-voltage switchgear systems
Constructed from high-quality galvanized steel for enhanced strength
Complies with RoHS standards, promoting environmental safety
Includes two captive fixing screws to streamline the mounting process
Meets DIN standards, ensuring compatibility with a range of systems
Offers a practical length of 250 mm, catering to diverse installation needs
Metal construction assures long-term reliability in various applications
Constructed from high-quality galvanized steel for enhanced strength
Complies with RoHS standards, promoting environmental safety
Includes two captive fixing screws to streamline the mounting process
Meets DIN standards, ensuring compatibility with a range of systems
Offers a practical length of 250 mm, catering to diverse installation needs
Metal construction assures long-term reliability in various applications
Related links
- Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with 375 mm Enclosure CI Insulated
- Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with 250 mm Enclosure CI Insulated
- Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with 187.5 mm Enclosure CI Insulated
- Eaton Eaton xEnergy Series Plastic Cover for Use with Basic Enclosure Fitting Of Meters, 96 x
- Eaton Eaton xEnergy Series Plastic Spacer for Use with Basic Enclosure Mounting System, 20 x
- Eaton 2254 Series Galvanised Steel Mounting Plate 375mm W Ci Insulated
- Eaton Eaton xEnergy Series Plastic Bracket for Use with Accessory For Enclosure Assembly
- Eaton xEnergy Safety Ci Series Plastic Cover 188mm W U-CI23, xEnergy
