Eaton xEnergy Safety Ci Series Accessory For Busbar Enclosures for Use with Ci Insulated Enclosure, 500A
- RS Stock No.:
- 243-823
- Mfr. Part No.:
- 096215 AVS30PEN
- Brand:
- Eaton
Subtotal (1 unit)*
£56.29
(exc. VAT)
£67.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.29 |
*price indicative
- RS Stock No.:
- 243-823
- Mfr. Part No.:
- 096215 AVS30PEN
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory For Busbar Enclosures | |
| Series | xEnergy Safety Ci | |
| For Use With | Ci Insulated Enclosure | |
| Current Rating | 500A | |
| Mounting Type | Busbar | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory For Busbar Enclosures | ||
Series xEnergy Safety Ci | ||
For Use With Ci Insulated Enclosure | ||
Current Rating 500A | ||
Mounting Type Busbar | ||
- COO (Country of Origin):
- NL
The Eaton exceptional accessory is designed to enhance the functionality of the Eaton xEnergy Safety Ci busbar systems, specifically optimizing connectivity and efficiency in low-voltage applications. The product uniquely combines robust construction with innovative design, making it an ideal choice for professionals seeking reliability in their electrical setups. With its integral features, the product ensures that electrical connections are seamless and safe, catering to the needs of various industrial and commercial environments. As a dependable component, it stands out in compatibility and safety compliance, reinforcing the commitment to superior quality that Eaton is known for.
Designed to facilitate effective busbar coupling in safety-enclosure applications
Custom-crafted to ensure optimal electrical performance under demanding conditions
Incorporates sealing and fixing material to enhance installation security
Single-pole configuration simplifies integration within existing systems
Supports multiple conductor types for diverse connectivity options
Engineered with a focus on RoHS compliance, ensuring eco-friendly operation
Comes with comprehensive resources and documentation for easy installation and use
Ideal for use with copper busbars sized 30 x 10, maximising compatibility
Custom-crafted to ensure optimal electrical performance under demanding conditions
Incorporates sealing and fixing material to enhance installation security
Single-pole configuration simplifies integration within existing systems
Supports multiple conductor types for diverse connectivity options
Engineered with a focus on RoHS compliance, ensuring eco-friendly operation
Comes with comprehensive resources and documentation for easy installation and use
Ideal for use with copper busbars sized 30 x 10, maximising compatibility
Related links
- Eaton xEnergy Safety Ci Series Accessory For Busbar Enclosures for Use with Ci Insulated Enclosure, 1kA
- Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with 375 mm Enclosure CI Insulated
- Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with 187.5 mm Enclosure CI Insulated
- Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with 250 mm Enclosure CI Insulated
- Eaton Ci Insulated Enclosure
- Eaton xEnergy Safety Ci Series RAL 7035 Plastic Side Plate 162mm W, 25mm L for Use with CI Insulated
- Eaton xEnergy Safety Ci Series RAL 7035 Plastic Side Plate 162mm W, 300mm L for Use with CI Insulated
- Eaton Eaton xEnergy Series Plastic Bracket for Use with Accessory For Enclosure Assembly
