Eaton xEnergy Safety Ci Series Accessory For Busbar Enclosures for Use with Ci Insulated Enclosure, 1kA

Subtotal (1 unit)*

£56.29

(exc. VAT)

£67.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.29

*price indicative

RS Stock No.:
240-967
Mfr. Part No.:
093842 AVS30L
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Accessory For Busbar Enclosures

Series

xEnergy Safety Ci

For Use With

Ci Insulated Enclosure

Current Rating

1kA

Mounting Type

Busbar

RoHS Status: Exempt

COO (Country of Origin):
NL
The Eaton xEnergy Safety Ci busbar is a cutting-edge accessory designed to enhance the functionality of busbar enclosures. This product offers unparalleled safety and reliability, making it an ideal choice for modern electrical systems. With its robust construction and compliance with RoHS standards, the busbar link is tailored for durability while seamlessly integrating into existing low voltage switchgear systems. This innovative solution provides exceptional performance for three-pole configurations and facilitates easy installation, ensuring efficient operation even in demanding environments. Crafted specifically for copper busbars, this accessory exemplifies Eaton's commitment to engineering excellence and user-centric designs, offering extensive support for electrical engineering applications.

Constructed with high-quality materials for enhanced durability
Designed to seamlessly integrate with existing Eaton busbar systems
Offers excellent performance for three-pole connections
Includes sealing and fixing material for straightforward installation
Complies with RoHS standards, ensuring environmental safety
Supports rated operation current of up to 1000 A for reliable functionality
Provides a comprehensive solution for electrical envelope requirements

Related links