Eaton xEnergy Safety Ci Series RAL 7035 Plastic Side Plate, 570mm H, 162mm W, 25mm L for Use with CI Insulated

Subtotal (1 unit)*

£27.13

(exc. VAT)

£32.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.13

*price indicative

RS Stock No.:
248-282
Mfr. Part No.:
029779 ZPL50-ID
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Side Plate

Series

xEnergy Safety Ci

Width

162mm

Height

570mm

Length

25mm

RAL Code

RAL 7035

Material

Plastic

For Use With

CI Insulated Enclosure, Distribution Board Assembly

COO (Country of Origin):
NL
The Eaton intermediate plate designed specifically for left-side installation offers a robust solution for cable compartment cladding at floor-standing distribution boards. With a height of 500mm, this product is tailored to accommodate varying plinth heights, ensuring a seamless fit and aesthetic continuity. Constructed from high-quality, insulated plastic, it promises exceptional durability and compliance with modern standards. Its versatile design allows for outdoor setups, making it ideal for diverse installation environments. The grey finish, matching RAL 7035 standards, adds a professional touch, ensuring it blends effortlessly in any electrical installation. This accessory is an essential addition for any CI insulated enclosure, optimising both functionality and safety.

Designed for left-side installation, enhancing accessibility and functionality
Constructed from high-quality plastic for long-lasting durability
Specially engineered for outdoor use, providing versatile installation options
Compatible with various plinth heights, promoting flexible system layouts
RAL 7035 colour ensures it complements existing installations seamlessly
Allows for effective shrouding between plinths of different heights, promoting safety

Related links