Eaton Eaton xEnergy Series Steel Frame for Use with CI Insulated Enclosure, Distribution Board Assembly, For
- RS Stock No.:
- 235-249
- Mfr. Part No.:
- 098594 WS6-ID
- Brand:
- Eaton
Subtotal (1 unit)*
£37.47
(exc. VAT)
£44.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £37.47 |
*price indicative
- RS Stock No.:
- 235-249
- Mfr. Part No.:
- 098594 WS6-ID
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 20mm | |
| For Use With | CI Insulated Enclosure, Distribution Board Assembly, For Wall-Mounting Distribution System, Section For Mounting Frame | |
| Width | 12mm | |
| Material | Steel | |
| Height | 750mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 20mm | ||
For Use With CI Insulated Enclosure, Distribution Board Assembly, For Wall-Mounting Distribution System, Section For Mounting Frame | ||
Width 12mm | ||
Material Steel | ||
Height 750mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton xEnergy Safety Ci mounting profile is engineered for robustness and reliability, perfectly suited for diverse applications in low voltage systems. This innovative mounting frame exists as a vital part of distribution board assemblies, ensuring seamless integration with existing infrastructure. Its vertical design offers efficient space utilisation, making it an ideal choice for wall-mounted distribution systems where space is a premium. Constructed from durable steel and featuring a sleek, galvanized finish, this product not only delivers on functionality but also enhances the aesthetic appeal of your setup. The impressive length of 750mm provides ample support while the thoughtful design allows for easy installation, making it a practical solution for professionals and contractors alike.
Vertical profile optimises space for wall-mounted applications
Durable steel construction ensures long-lasting performance
Galvanised surface finish adds to the product's resilience
Pre-designed for easy installation, reducing setup time
Compatible with multiple distribution board assemblies for versatility
Specifically designed for low voltage systems to enhance safety
Related links
- Eaton Eaton xEnergy Series Stainless Steel Enclosure Support for Use with CI Insulated Enclosure, Distribution Board
- Eaton Plastic Enclosure Accessory 25 mm L for Use with Accessory Distribution Board
- Eaton Plastic Side Plate Knockout Flange 25 mm L for Use with CI Insulated Enclosure, Distribution Board
- Eaton Eaton xEnergy Series Steel Bracket for Use with Floor-Standing Distribution Board Top Mount, For Wall-Mounting and
- Eaton xEnergy Safety Ci Series Metal Lifting Eyes Kit for Use with Accessory floor
- Eaton Plastic Side Plate Base Intermediate Plate 300 mm L for Use with Distribution Board Assembly, CI
- Eaton Eaton xEnergy Series RAL 7035 Grey Plastic Side 300mm W 10 mm L, for Use with Distribution
- Eaton Eaton xEnergy Series Plastic Bracket for Use with CI Insulated Enclosure Accessory For
