Eaton xEnergy Safety Ci Series Metal Lifting Eyes Kit for Use with Accessory, Distribution Board Assembly, floor

Subtotal (1 unit)*

£20.86

(exc. VAT)

£25.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.86

*price indicative

RS Stock No.:
251-861
Mfr. Part No.:
193464 TOB/XAT-CI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Lifting Eyes Kit

Product Type

Accessory Kit

Length

50mm

For Use With

Accessory, Distribution Board Assembly, floor standing distribution board, For mounting to the distributor support frame, Mounting in WS-vertical profiles, One set contains 2x fastening elements and 2x M12 eyelets, Surface-mounted distribution board, xEnergy Safety Ci

Width

50mm

Material

Metal

Height

30mm

Series

xEnergy Safety Ci

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton transport kit is expertly designed for effective and secure handling of the Ci distribution board. Incorporating two robust eye-bolts, it ensures that the distribution board can be safely maneuvered during installation or maintenance. This versatile product not only guarantees compliance with RoHS standards, but it also showcases a sturdy metal construction, making it an ideal accessory for both wall-mounted and floor-standing applications. Whether you're involved in electrical cabinet setups or general distribution board assembly, this transport kit enhances productivity and safety on the site. With its smart design, it facilitates quick and efficient transport, ensuring that your equipment remains in pristine condition throughout its lifecycle.

Includes two eye-bolts for added security during transport

Constructed from durable metal for long-lasting performance

Designed for use with both wall-mounted and floor-standing distribution boards

RoHS compliant, ensuring eco-friendly usage

Facilitates quick and efficient handling of your distribution board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy