Eaton Plastic Side Plate Knockout Flange, 162mm W, 25 mm L for Use with CI Insulated Enclosure, Distribution Board

Subtotal (1 unit)*

£27.13

(exc. VAT)

£32.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£27.13

*price indicative

RS Stock No.:
246-973
Mfr. Part No.:
022660 ZPR50-ID
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Side Plate

Sub Type

Knockout Flange

Width

162mm

Length

25mm

Material

Plastic

For Use With

CI Insulated Enclosure, Distribution Board Assembly

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton intermediate plate is a high-quality accessory specifically designed for CI floor-standing distribution boards. It enhances the structural integrity of the cable compartment by providing a robust barrier on the right side. Crafted from plastic, this accessory boasts a sleek grey finish that aligns with modern industrial aesthetics. Its compatibility with various enclosure configurations ensures ease of installation and versatility. With a height of 570mm, a depth of 25mm, and a width of 162mm, this product optimally supports outdoor setups while catering to specific plinth height requirements ranging from 750mm down to 250mm. This accessory is compliant with RoHS standards, affirming its environmentally friendly design without compromising on functionality, making it an ideal choice for your electrical installations.

Designed for use with CI insulated enclosures, ensuring optimal functionality

Facilitates shrouding between plinths of varying heights, providing flexibility in installation

Constructed from durable plastic, offering reliability and longevity in various environments

Color-coded in grey, complementing your equipment and enhancing its visual appeal

Low load capacity specification suited for safe, lightweight applications

Meets specific enclosure building dimensions for tailored installation needs

Ideal for outdoor setups, ensuring performance in diverse weather conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy