Idec Pull Release Emergency Stop Push Button, Panel Mount, 30mm Cutout, 2NC, IP65
- RS Stock No.:
- 831-7911
- Mfr. Part No.:
- AYD302N-R
- Brand:
- Idec
Bulk discount available
Subtotal (1 unit)*
£39.89
(exc. VAT)
£47.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £39.89 |
| 5 - 9 | £38.29 |
| 10 + | £36.30 |
*price indicative
- RS Stock No.:
- 831-7911
- Mfr. Part No.:
- AYD302N-R
- Brand:
- Idec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 30mm | |
| Contact Configuration | 2NC | |
| Push Button Actuation | Pull Release | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mounting Type Panel Mount | ||
Cutout Diameter 30mm | ||
Contact Configuration 2NC | ||
Push Button Actuation Pull Release | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- JP
Related links
- Idec Twist Release Emergency Stop Push Button 30mm Cutout IP65
- RAFI RAFIX 22 FS+ Series Emergency Stop Push Button PCB 2NC, IP65
- Idec XW1E Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW1E Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW1E Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Idec HW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec TW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec XW1E Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
