Idec Twist Release Emergency Stop Push Button, Panel Mount, 30mm Cutout, SPDT, IP65
- RS Stock No.:
- 831-7842
- Mfr. Part No.:
- AVLD39911DN-R-24V
- Brand:
- Idec
Bulk discount available
Subtotal (1 unit)*
£53.28
(exc. VAT)
£63.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £53.28 |
| 5 + | £50.61 |
*price indicative
- RS Stock No.:
- 831-7842
- Mfr. Part No.:
- AVLD39911DN-R-24V
- Brand:
- Idec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 30mm | |
| Contact Configuration | SPDT | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mounting Type Panel Mount | ||
Cutout Diameter 30mm | ||
Contact Configuration SPDT | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Push Button Material Plastic | ||
Related links
- Idec Pull Release Emergency Stop Push Button 30mm Cutout IP65
- Idec XW1E Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Idec YW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec XA Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22.5 mm Cutout IP65
- Idec XW1E Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec TW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
