RAFI Illuminated Push Button Complete Unit, 22.3 mm Cutout, IP65

Subtotal (1 unit)*

£24.03

(exc. VAT)

£28.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£24.03

*price indicative

RS Stock No.:
289-0496
Distrelec Article No.:
110-58-266
Mfr. Part No.:
1.30.272.302/2200
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Complete Unit

Cutout Diameter

22.3mm

Illuminated

Yes

IP Rating

IP65

Terminal Type

Screw

Standards/Approvals

RoHS

Length

22.24mm

COO (Country of Origin):
HU
The selector switch with a 2 x 60° form factor, latching function, and a metallic/translucent handle, meeting IP65 standards for dust and water resistance.

Illuminable types have a translucent turning handle tip

Protection rating IP 65 on front panel

Related links