RAFI RAFIX 16 Series Push Push Illuminated Push Button Complete Unit, Panel, 16.2 mm Cutout, IP65
- RS Stock No.:
- 289-0490
- Distrelec Article No.:
- 135-58-829
- Mfr. Part No.:
- 1.30.070.501/0000
- Brand:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-0490
- Distrelec Article No.:
- 135-58-829
- Mfr. Part No.:
- 1.30.070.501/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Mount Type | Panel | |
| Product Type | Push Button Complete Unit | |
| Cutout Diameter | 16.2mm | |
| Push Button Actuation | Push Push | |
| Series | RAFIX 16 | |
| Illuminated | Yes | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Switch Configuration | NO, NC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Mount Type Panel | ||
Product Type Push Button Complete Unit | ||
Cutout Diameter 16.2mm | ||
Push Button Actuation Push Push | ||
Series RAFIX 16 | ||
Illuminated Yes | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Switch Configuration NO, NC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Illuminated Pushbutton features a black/translucent design and an IP65 rating, ensuring protection against dust and water ingress. With its illuminated feature, it provides clear visual feedback, making it ideal for various control panel applications.
RoHS compliant
Related links
- RAFI RAFIX 16 Series Push Push Illuminated Push Button Complete Unit 16.2 mm Cutout IP65
- RAFI RAFIX 16 Series Illuminated Illuminated Push Button Through Hole IP65 250 V ac
- RAFI RAFIX 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout, IP65
- RAFI RAFIX 22 FSR Series Latching Push Button Complete Unit IP65
- RAFI RAFIX 16 F Series Latching Emergency Stop Push Button 23.1 mm Cutout, IP65
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI LUMOTAST 16 Series Latching Illuminated Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP67, IP65
