RAFI Illuminated Push Button Complete Unit, 22.3 mm Cutout, IP65
- RS Stock No.:
- 289-0494
- Distrelec Article No.:
- 110-58-258
- Mfr. Part No.:
- 1.30.272.027/2200
- Brand:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-0494
- Distrelec Article No.:
- 110-58-258
- Mfr. Part No.:
- 1.30.272.027/2200
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Complete Unit | |
| Cutout Diameter | 22.3mm | |
| Illuminated | Yes | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Length | 22.24mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Complete Unit | ||
Cutout Diameter 22.3mm | ||
Illuminated Yes | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Length 22.24mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
The selector switch from the RAFIX 22 FS+ series, featuring a 2 x 40° momentary function handle with a metallic/translucent appearance. This selector switch is designed to meet IP65 standards for protection against dust and water ingress. It allows users to select between different functions or settings momentarily. These switches are commonly used in various industrial and control panel applications where durability, reliability, and ease of use are important.
Illuminable types have a translucent turning handle tip
Protection rating IP 65 on front panel
Related links
- RAFI Illuminated Push Button Complete Unit IP65
- RAFI RAFIX 22 FSR Series Latching Push Button Complete Unit IP65
- RAFI RAFIX 16 Series Push Push Illuminated Push Button Complete Unit 16.2 mm Cutout, IP65
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 16 Series Push Push Illuminated Push Button Complete Unit 16.2 mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 2 Positions
- RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
