RAFI RAFI Series Illuminated Push Button Switch, Momentary, Panel, 22.3 mm Cutout, IP65
- RS Stock No.:
- 289-0493
- Distrelec Article No.:
- 300-26-566
- Mfr. Part No.:
- 1.30.270.921/2200
- Brand:
- RAFI
Subtotal (1 unit)*
£13.43
(exc. VAT)
£16.12
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 44 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £13.43 |
*price indicative
- RS Stock No.:
- 289-0493
- Distrelec Article No.:
- 300-26-566
- Mfr. Part No.:
- 1.30.270.921/2200
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | RAFI | |
| Panel Cutout Size | 22.3 mm | |
| Mount Type | Panel | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series RAFI | ||
Panel Cutout Size 22.3 mm | ||
Mount Type Panel | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
The high-quality control push button that sets new standards in the industry. With its extremely flat construction and functional aesthetic design, it is perfect for design-oriented industrial environments. The RAFIX 22 FS series offers a wide variety of actuators, allowing complete freedom in design. The actuators can be easily customized with different front rings and colors, making it suitable for different OEMs.
Extremely flat construction and functional aesthetic design
Wide variety and variability of actuators for design freedom
Easy customization with different front rings and colors
Fast and efficient connection type for easy installation
Slim design and low mounting depth for design flexibility
Related links
- RAFI RAFIX 22 Series Illuminated Illuminated Push Button Through Hole IP65 250 V ac
- RAFI RAFIX 22 Series Illuminated Illuminated Push Button Through Hole IP65, 35 V dc 250 V
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI Illuminated Push Button Complete Unit IP65
- RAFI RAFIX 22 Series Illuminated Illuminated Push Button Through Hole IP65, 35 V dc 250 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 36 V
