Knightsbridge LED, 4 W Self-Test Exit Sign
- RS Stock No.:
- 226-0179
- Mfr. Part No.:
- EMXST
- Brand:
- Knightsbridge
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-0179
- Mfr. Part No.:
- EMXST
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Product Type | Self-Test Exit Sign | |
| Length | 310mm | |
| Width | 310mm | |
| Depth | 44mm | |
| Lamp Type | LED | |
| Power | 4W | |
| IP Rating | IP20 | |
| Luminous Flux | 10.5lm | |
| Lifespan | 3h | |
| Sign Legend | Symbol | |
| Standards/Approvals | RoHS | |
| Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Product Type Self-Test Exit Sign | ||
Length 310mm | ||
Width 310mm | ||
Depth 44mm | ||
Lamp Type LED | ||
Power 4W | ||
IP Rating IP20 | ||
Luminous Flux 10.5lm | ||
Lifespan 3h | ||
Sign Legend Symbol | ||
Standards/Approvals RoHS | ||
Voltage 230V | ||
- COO (Country of Origin):
- CN
The Knightsbridge Emergency Self-test Exit sign. This versatile multi surface luminaire boats a unique hinge system allowing the wall or ceiling mounting . Integral on board self test facility in accordance to EN 62034. Supplied as standard with arrow up legend .Extra legends available separately
maintained or non maintained
Dual mounting facility
Low maintenance
Visual Health Check LED Indicators
Related links
- Ansell Lighting LED 3 W Emergency Exit Sign, Self-Test
- Ecolink LED Ceiling, 4 W Emergency Exit Sign
- Ecolink LED 4 W Emergency Exit Sign
- Ecolink LED Wall, 4 W Emergency Exit Sign
- Ansell Lighting LED 3 W Emergency Exit Sign
- Schneider Electric LED, 700 mW Emergency Exit Sign
- Schneider Electric LED, 220 mW Emergency Exit Sign
- 4lite UK LED Emergency Exit Sign, 3.5 W
