Ecolink LED, Ceiling, Wall, 4 W Emergency Exit Sign

Subtotal (1 unit)*

£2.08

(exc. VAT)

£2.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.08

*price indicative

RS Stock No.:
292-154
Mfr. Part No.:
912401483541
Brand:
Ecolink
Find similar products by selecting one or more attributes.
Select all

Brand

Ecolink

Product Type

Emergency Exit Sign

Length

295mm

Width

160mm

Lamp Type

LED

Mount Type

Ceiling, Wall

Power

4W

IP Rating

IP20

Lifespan

5year

Sign Legend

Blade legend, Wall slim, Wall slim legend, Blade

Standards/Approvals

No

COO (Country of Origin):
CN
The Philips Lighting LED Emergency Exit Sign features a reliable LiFePO4 battery with an integral downlight in the Wall Slim version and offers Wall/Ceiling mount options in the Blade version for versatile installation.

Additional Legends as optional extra

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy