AUER Signal ECO70 Series Beacon-Buzzer Combination 120V ac, IP66 100 dB @ 1m, AC

Subtotal (1 unit)*

£50.78

(exc. VAT)

£60.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.78

*price indicative

RS Stock No.:
617-753
Mfr. Part No.:
900500310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon-Buzzer Combination

IP Rating

IP66

Current Type

AC

Colour

Black

Maximum Supply Voltage

120V ac

Sound Level at 1m

100dB

Maximum Operating Temperature

60°C

Series

ECO70

Hazardous Area Certification

UL

Housing Material

Polycarbonate

Standards/Approvals

CE, UL

Tone Type

Steady Tone or Pulsing Tone

COO (Country of Origin):
AT
The AUER Signal Piezo buzzer module promises reliable auditory signaling for various applications, delivering a steady tone at an impressive 100 dB volume. Crafted for versatility, this component can be configured for either pulsing or steady tones using a potentiometer, providing customized auditory feedback tailored to specific operational needs. Ideal for alarms and alerts, it seamlessly integrates into your existing modular signal tower systems, enhancing overall functionality. The design prioritizes user-friendly interaction, ensuring ease of installation and adjustments within diverse settings. With its robust construction, it caters to a wide operating voltage range, offering stability and performance even in challenging environments, making it an ideal choice for both industrial and commercial applications.

Delivers a powerful volume output, ensuring auditory signals are clearly heard

Can be easily adjusted to switch between steady and pulsing tones

Compatible with modular configurations, promoting seamless integration

Constructed for endurance, ensuring reliable operation across varying conditions

Designed with user convenience in mind for straightforward installation and setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy